Custom Power Design 200W Power Inverter, 22V, 30 V Input, 230V ac Output
- RS Stock No.:
- 597-497
- Mfr. Part No.:
- SM2730
- Manufacturer:
- Custom Power Design
Bulk discount available
Subtotal (1 unit)*
€210.31
(exc. VAT)
€258.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €210.31 |
| 5 - 9 | €204.00 |
| 10 - 24 | €199.80 |
| 25 - 49 | €195.61 |
| 50 + | €191.39 |
*price indicative
- RS Stock No.:
- 597-497
- Mfr. Part No.:
- SM2730
- Manufacturer:
- Custom Power Design
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Custom Power Design | |
| Input Voltage | 22, 30V | |
| Product Type | Power Inverter | |
| Output Voltage | 230V ac | |
| Output Power | 200W | |
| Output Connector Type | British 3-Pin | |
| Maximum Operating Temperature | 35°C | |
| Width | 94mm | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Depth | 45mm | |
| Length | 141mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Custom Power Design | ||
Input Voltage 22, 30V | ||
Product Type Power Inverter | ||
Output Voltage 230V ac | ||
Output Power 200W | ||
Output Connector Type British 3-Pin | ||
Maximum Operating Temperature 35°C | ||
Width 94mm | ||
Standards/Approvals No | ||
Weight 800g | ||
Depth 45mm | ||
Length 141mm | ||
Minimum Operating Temperature -40°C | ||
Modified Sine Wave, 200W 'Handy Mains' 3 Pin UK Output Socket
11 to 15Vdc or 22 to 30Vdc input
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344) is recommended
Optional mounting kit SM2791 (stock no. 597-510) and direct wiring kit SM2797 (stock no. 512-8147) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
Note
Suitable for negative earth battery systems only.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A (0.5A for 24V units) for every 10W of supplied power.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A (0.5A for 24V units) for every 10W of supplied power.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.
For inside use only.
Related links
- Custom Power Design 200W Power Inverter 230 V ac Output
- Custom Power Design 200W Power Inverter 230 V ac Output
- Custom Power Design 200W Power Inverter 230 V ac Output
- Custom Power Design 200W Power Inverter 230 V ac Output
- Custom Power Design 200W Power Inverter 230 V ac Output
- Custom Power Design 200W DC/AC Car Power Inverter 115 V ac Output
- Custom Power Design 1.5kW Power Inverter 230 V ac Output
- Custom Power Design 700W Power Inverter 230 V ac Output
