- RS Stock No.:
- 604-646
- Mfr. Part No.:
- RS60E
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 604-646
- Mfr. Part No.:
- RS60E
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Rough Service
For use in areas of high vibration and shock
Additional filament support
Available in bulk packs
Additional filament support
Available in bulk packs
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240 V |
Wattage | 60 W |
Lamp Base | E27, ES |
Diameter | 60mm |
Length | 107 mm |
Life Hours | 1000h |
- RS Stock No.:
- 604-646
- Mfr. Part No.:
- RS60E
- Manufacturer:
- Osram