- RS Stock No.:
- 611-8242
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€42.57
(exc. VAT)
€52.36
(inc. VAT)
Units | Per unit |
1 - 4 | €42.57 |
5 - 9 | €40.44 |
10 + | €38.31 |
- RS Stock No.:
- 611-8242
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Anodised Aluminium Faceplates for standard and miniature sockets with mounting brackets
These anodised aluminium faceplates are used for standard and miniature sockets that are using mounting brackets instead of clips.
2, 4, 6 & 12 ways options for standard or miniature sockets
Faceplates are drilled and ready to use
Rugged and reliable mounting
Good resistance to vibration
Connectors/brackets not included
Faceplates are drilled and ready to use
Rugged and reliable mounting
Good resistance to vibration
Connectors/brackets not included
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Panel |
For Use With | Standard Socket |
Application | Standard Faceplate |
Connector Size | Standard |
Mounting Type | Flange Mount |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 611-8242
- Manufacturer:
- RS PRO