Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, 600V, 350A

Bulk discount available

Subtotal (1 unit)*

€54.73

(exc. VAT)

€67.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 246 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€54.73
5 - 9€50.38
10 - 24€45.98
25 - 49€41.60
50 +€38.32

*price indicative

RS Stock No.:
612-0100
Distrelec Article No.:
301-84-778
Mfr. Part No.:
6322G1
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

350A

Orientation

Straight

Housing Material

Polycarbonate

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female/Male

Standards/Approvals

No

Series

SB

SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered


From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.

A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Two Pole Connector Options include:

612-0166 - Red 50A, 6331G1

612-0150 - Grey 50A, 6319

612-0065 - Grey 120A, 6800G1

612-0071 - Blue 120A, 6120071

612-0087 - Red 175A, 6329G1

612-0093 - Grey 175A, 6325G1

612-0100 - Red 350A, 6322G1

612-0122 - Grey 350A, 6320G1

Features and Benefits:


Mechanical keyed housings – prevents accidental mating of components operating at different voltages

Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life

Rugged material

Assembly fast and easy

Available in 50A, 120A, 175A and 350A

Operating temperature range -20°C to +105°C

Flammability rating UL94 V-0

High Current - Anderson Power


Note

The SB350 series has bee re-tested under the UL standard and due to this it has been up-rated to 450A. The housing will still state SB350 and show 350A rating until further notice. Please refer to the new datasheet for details.

Related links