- RS Stock No.:
- 612-4354
- Mfr. Part No.:
- SFP-CH15
- Manufacturer:
- Metcal
42 In stock for delivery within 2 working days
Added
Price Each
€16.98
(exc. VAT)
€20.89
(inc. VAT)
Units | Per unit |
1 + | €16.98 |
- RS Stock No.:
- 612-4354
- Mfr. Part No.:
- SFP-CH15
- Manufacturer:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Station Irons - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Tip Shape | Chisel |
Model Number | SxP |
For Use With | MFR-H1-SC2 |
Tip Size | 1.5 mm |
Tip Series | SFP |
Tip Angle | 30° |