- RS Stock No.:
- 612-4398
- Mfr. Part No.:
- SFP-CHL20
- Manufacturer:
- Metcal
72 In stock for delivery within 2 working days
Added
Price Each
€22.16
(exc. VAT)
€27.26
(inc. VAT)
Units | Per unit |
1 + | €22.16 |
- RS Stock No.:
- 612-4398
- Mfr. Part No.:
- SFP-CHL20
- Manufacturer:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Station Irons - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Tip Shape | Chisel |
Model Number | SxP |
For Use With | MFR-H1-SC2 |
Tip Size | 2 mm |
Tip Series | SFP |
Tip Angle | 60° |