Tektronix Hard Carrying Case for Use with DPO2000 Series, DPO3000 Series, DPO4000 Series, MSO2000 Series, MSO3000

Subtotal (1 unit)*

€1,392.00

(exc. VAT)

€1,712.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,392.00

*price indicative

RS Stock No.:
613-1510
Mfr. Part No.:
HCTEK4321
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Accessory Type

Hard Carrying Case

For Use With

DPO2000 Series, DPO3000 Series, DPO4000 Series, MSO2000 Series, MSO3000 Series, MSO4000 Series, TDS1000 Series, TDS2000 Series, TDS3000 Series, TGS200, TPS2000 Series

Dimensions

323 x 151 x 124.5mm

Height

124.5mm

Length

323mm

Width

151mm

RoHS Status: Exempt

Related links