Waldmann Spot Clamp Type Light Clamp for Halogen Lamps
- RS Stock No.:
- 613-8921
- Distrelec Article No.:
- 304-09-931
- Mfr. Part No.:
- 190033019-00014950
- Manufacturer:
- Waldmann
Image representative of range
Subtotal (1 unit)*
€50.53
(exc. VAT)
€62.15
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.53 |
*price indicative
- RS Stock No.:
- 613-8921
- Distrelec Article No.:
- 304-09-931
- Mfr. Part No.:
- 190033019-00014950
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Light Clamp | |
| Sub Type | Clamp | |
| Compatible Lamp Type | Halogen | |
| Number of Fixing Holes | 4 | |
| Compatible Lamp Shape | Spot | |
| Standards/Approvals | RoHS, REACH, EU | |
| Series | HG/HGW | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Light Clamp | ||
Sub Type Clamp | ||
Compatible Lamp Type Halogen | ||
Number of Fixing Holes 4 | ||
Compatible Lamp Shape Spot | ||
Standards/Approvals RoHS, REACH, EU | ||
Series HG/HGW | ||
Waldmann Table Clamp for Machine Lights and Luminaires
Table clamp for arm-mounted, flexible tube and magnifier luminaires.
Related links
- Osram Clamp Type Light Clamp
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- LEDVANCE Bracket Type Light Clamp
- Osram Surface Mount Kit Type Light Clamp
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- Waldmann SPOT LED - MCXFL 3 S LED Machine Light 24 V ac/dc IP67, 85 mm Arm
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
