Siemens 20A D02 Neozed Fuse, gG, 400V ac
- RS Stock No.:
- 622-1073
- Mfr. Part No.:
- 5SE2320
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 622-1073
- Mfr. Part No.:
- 5SE2320
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
NEOZED fuses, size D01 / D02 / D03
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Bottle Fuse Size | D02 |
Primary Keyword | Neozed Fuse |
Voltage Rating | 400V ac |
Application Category | gG |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 400 V ac, 8 kA @ 250 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Blue |
Body Material | Ceramic |