Phoenix Contact SUBCON-PLUS 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- RS Stock No.:
- 648-3489
- Distrelec Article No.:
- 144-18-742
- Mfr. Part No.:
- 2744267
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€50.03
(exc. VAT)
€61.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €50.03 |
| 25 - 74 | €47.47 |
| 75 - 199 | €45.13 |
| 200 - 399 | €42.83 |
| 400 + | €40.72 |
*price indicative
- RS Stock No.:
- 648-3489
- Distrelec Article No.:
- 144-18-742
- Mfr. Part No.:
- 2744267
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 100mA | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| D-Sub Shell Size | 1 | |
| Housing Material | Metal Plated ABS | |
| Voltage | 50.0V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EAC, CHINA RoHS, EU RoHS, EU REACH | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 100mA | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
D-Sub Shell Size 1 | ||
Housing Material Metal Plated ABS | ||
Voltage 50.0V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EAC, CHINA RoHS, EU RoHS, EU REACH | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- DE
Phoenix Contact SUBCON-PLUS RS-485 D-Sub Connectors
SUBCON-PLUS 9 position field bus D-sub connectors with two cable entries and a screw terminal block for each cable enabling fieldbus systems to be built with RS-485 interfaces. The terminal blocks can be placed in the upper or lower part of the connector housing allowing cable entry from the left or right. These SUBCON-PLUS field bus RS-485 d-sub connectors have a high transmission speed, a high level of EMC with metallized ABS housings for EMI shielding and accept a cable cross section range of 6 to 10mm2
Stock number 648-3489 is a 9 way d-sub socket with two 35° angled cable entries for Modbus, Modbus-PLUS, BITBUS, ARCNET, MULT/MININET(B&R), SYSTEM 2003 (B&R), P-NET
Stock number 324-9371 is a 9 way d-sub socket with two 35° angled cable entries for SUCONET K1, K2 (EATON/Moeller), S-BUS (Saia) and J-BUS (Merlin Gerin)
Stock number 324-9400 is a 9 way d-sub socket with two 35° angled cable entries for Modbus and CEGELEC
Stock numbers 801-8933 (pin) and 801-8964 (socket) are 9 way d-sub connectors with two 35° angled cable entries for universal assignment.
For short mounting screw see stock number 801-8961
For screwdriver see stock number 390-9663
Standards
UL
Related links
- Phoenix Contact SUBCON-PLUS-CAN 9 Way Straight 8.5 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Phoenix Contact SUBCON-PLUS-CAN/PG 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Threaded
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
