Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
DC-DC Converters ICs
Intersil ICL7660SCPAZ, 1-Channel DC-DC Converter 8-Pin, PDIP
RS Stock No.:
651-490
Mfr. Part No.:
ICL7660SCPAZ
Manufacturer:
Intersil
View this category
Discontinued product
RS Stock No.:
651-490
Mfr. Part No.:
ICL7660SCPAZ
Manufacturer:
Intersil
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Attribute
Value
Minimum Input Voltage
1.5 V
Maximum Input Voltage
12 V
Maximum Output Current
45mA
Number of Outputs
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
10.16 x 7.11 x 4.95mm
Width
7.11mm
Length
10.16mm
Height
4.95mm