- RS Stock No.:
- 654-4023
- Mfr. Part No.:
- 173977-2
- Manufacturer:
- TE Connectivity
925 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.165
(exc. VAT)
€0.203
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 475 | €0.165 | €4.125 |
500 - 1850 | €0.12 | €3.00 |
1875 - 7475 | €0.117 | €2.925 |
7500 - 14975 | €0.114 | €2.85 |
15000 + | €0.11 | €2.75 |
*price indicative |
- RS Stock No.:
- 654-4023
- Mfr. Part No.:
- 173977-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Mating Connector for Luxeon® Ring Light Sources
2-way receptacle 2mm pitch
Specifications
Attribute | Value |
---|---|
Series | CT |
Gender | Female |
Number of Ways | 2 |
Colour | Natural |
Type | Cable Assembly |
Current Rating | 2A |
Voltage Rating | 125 V ac/dc |
Wire Size | 28 → 26 AWG |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
- RS Stock No.:
- 654-4023
- Mfr. Part No.:
- 173977-2
- Manufacturer:
- TE Connectivity