RS PRO Indicator Light, Clear, 28V, 200mA
- RS Stock No.:
- 655-9665
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€9.20
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 1,210 unit(s) ready to ship from another location
- Plus 1,070 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.92 | €9.20 |
| 100 - 490 | €0.827 | €8.27 |
| 500 - 990 | €0.688 | €6.88 |
| 1000 - 2490 | €0.644 | €6.44 |
| 2500 + | €0.588 | €5.88 |
*price indicative
- RS Stock No.:
- 655-9665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Light | |
| Voltage | 28V | |
| Sub Type | Incandescent Lamp | |
| Current | 200mA | |
| Diameter | 6.7mm | |
| Length | 21.5mm | |
| Lens Colour | Clear | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Light | ||
Voltage 28V | ||
Sub Type Incandescent Lamp | ||
Current 200mA | ||
Diameter 6.7mm | ||
Length 21.5mm | ||
Lens Colour Clear | ||
Standards/Approvals RoHS | ||
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
Note
These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .
