MEAN WELL LED Driver, 36V Output, 60 W Output, 1.67A
- RS Stock No.:
- 660-0319
- Distrelec Article No.:
- 169-97-732
- Mfr. Part No.:
- LPV-60-36
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
€61.85
(exc. VAT)
€76.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €61.85 |
| 5 - 9 | €58.77 |
| 10 - 24 | €55.68 |
| 25 - 49 | €52.52 |
| 50 + | €51.11 |
*price indicative
- RS Stock No.:
- 660-0319
- Distrelec Article No.:
- 169-97-732
- Mfr. Part No.:
- LPV-60-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 264, 90V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 264, 90V ac | |
| Driver Current | 1.67A | |
| Series | LPV-60 | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN, IEC, LPS, UL, CB, CSA, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 60W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 264, 90V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
LED Voltage 264, 90V ac | ||
Driver Current 1.67A | ||
Series LPV-60 | ||
Number of Outputs 1 | ||
Standards/Approvals EN, IEC, LPS, UL, CB, CSA, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 60W | ||
- COO (Country of Origin):
- TW
RS - 60W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Approvals
UL recognised for Canada & US
Standards
TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)
Related links
- MEAN WELL LED Driver 60.12 W Output, 1.67 A
- MEAN WELL LED Driver 60 W Output Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.7 A 3 in 1
- MEAN WELL LED Driver 60 W Output, 5 A
- MEAN WELL LED Driver 60 W Output, 4 A
- MEAN WELL LED Driver 60 W Output, 1.25 A
- MEAN WELL LED Driver 60 W Output, 2.5 A
- MEAN WELL LED Driver 60.12 W Output PWM
