TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 660-0937
- Distrelec Article No.:
- 304-42-978
- Mfr. Part No.:
- 1-350345-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
In Stock
- Plus 1,050 unit(s) shipping from 27 April 2026
- Plus 200 unit(s) shipping from 04 May 2026
- Plus 1,700 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.457 | €4.57 |
| 200 - 740 | €0.412 | €4.12 |
| 750 - 2990 | €0.374 | €3.74 |
| 3000 - 5990 | €0.365 | €3.65 |
| 6000 + | €0.355 | €3.55 |
*price indicative
- RS Stock No.:
- 660-0937
- Distrelec Article No.:
- 304-42-978
- Mfr. Part No.:
- 1-350345-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.1mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | Commercial MATE-N-LOK | |
| Housing Material | Nylon | |
| Width | 13.08mm | |
| Standards/Approvals | No | |
| Length | 24.51mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.1mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series Commercial MATE-N-LOK | ||
Housing Material Nylon | ||
Width 13.08mm | ||
Standards/Approvals No | ||
Length 24.51mm | ||
TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings
.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housings (stock numbers 660-0934 and 660-0937) accept crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized and have dual locking lances that provide contact stability. Receptacle housings have detent lock mating retention and plug housings have Positive Lock mating retention.
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Related links
- TE Connectivity 6.1 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 2 Row Straight
