TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 660-0978
- Mfr. Part No.:
- 925712-2
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 pack of 100 units)*
€30.90
(exc. VAT)
€38.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.309 | €30.90 |
| 1000 - 2900 | €0.257 | €25.70 |
| 3000 - 7400 | €0.216 | €21.60 |
| 7500 - 14900 | €0.202 | €20.20 |
| 15000 + | €0.185 | €18.50 |
*price indicative
- RS Stock No.:
- 660-0978
- Mfr. Part No.:
- 925712-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Current | 3A | |
| Series | 0.140 Mate-N-LOK | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 13.46mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Current 3A | ||
Series 0.140 Mate-N-LOK | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 13.46mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925712 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
