TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-5932
Mfr. Part No.:
770849-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SL-156

For Use With

Wire-to-Board Economy Power Connector

Body Orientation

Straight

Length

7.92mm

Housing Material

Nylon

TE Connectivity 3.96mm SL-156 Series Housings


SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.


3.96mm Tyco AMP CST 100 Range

Related links