Weller Screwdriver Soldering Iron Tip for use with W101
- RS Stock No.:
- 661-891
- Mfr. Part No.:
- 4CT6F7-1
- Manufacturer:
- Weller
Image representative of range
Subtotal (1 unit)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.43 |
*price indicative
- RS Stock No.:
- 661-891
- Mfr. Part No.:
- 4CT6F7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | W101 | |
| Tip Series | CT6 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With W101 | ||
Tip Series CT6 | ||
Weller Soldering Iron Tips
A series of various tips to suit Weller soldering irons.
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
Related links
- Weller CT6 D7 5 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6D8 (425°C) 5 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6E8 (425°C) 7 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller Screwdriver Soldering Iron Tip for use with TCP 12 TCP 42 W 101, W201
- Weller 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6 DX8 (425°C) 5 mm Bent Screwdriver Soldering Iron Tip for use with W101
- Weller PT L6 2 mm Screwdriver Soldering Iron Tip
