Lapp Cable Gland Adaptor, M32 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4511
- Mfr. Part No.:
- 52104458
- Manufacturer:
- Lapp
134 In stock for delivery within 2 working days
Price 1 Bag of 5
€32.62
(exc. VAT)
€40.12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €32.62 | €6.524 |
5 - 9 | €30.98 | €6.196 |
10 + | €29.32 | €5.864 |
*price indicative
- RS Stock No.:
- 664-4511
- Mfr. Part No.:
- 52104458
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Adaptor, Enlarger Type, M32 to M40 Thread Size - SKINDICHT Series - 52104458
Need a way to fit cable glands in pre-drilled holes of an incompatible size? Use this cable gland adaptor from LAPP. It plugs spaces and secures the end of the electrical wires to your equipment, saving you assembly time. The hard-wearing enlarger is made from nickel-plated brass, making it durable and resistant to corrosion. An exterior M32 thread and an inside M40 thread support a reliable and flexible connection.
Features & Benefits
• Wide operating temperature range of -60°C to +200°C for use in demanding conditions
• Quick and simple installation with just a wrench
• Quick and simple installation with just a wrench
Applications
• Manufacturing
• Food and drink production facilities
• Industrial automation
• Food and drink production facilities
• Industrial automation
What are the best tools to use when installing this adaptor?
Use LAPP's spanner set (458-3947), which includes wrenches compatible with M12 to M40 threads.
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M32 |
Interior Thread Size | M40 |
Material | Nickel Plated Brass |
Type | Enlager |
Thread Size | M32 → M40 |
Colour | Metallic |
Standards Met | CE |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Series | SKINDICHT |