Lapp Cable Gland Adaptor, M50 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4536
- Mfr. Part No.:
- 52104320
- Manufacturer:
- Lapp
2 Within 1 working day(s) (IE stock)
79 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€59.59
(exc. VAT)
€73.30
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €59.59 | €11.918 |
5 - 9 | €57.80 | €11.56 |
10 + | €56.19 | €11.238 |
*price indicative |
- RS Stock No.:
- 664-4536
- Mfr. Part No.:
- 52104320
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Adaptor, M50 Exterior Thread, M40 Interior Thread - SKINDICHT MR-M Series - 52104320
Create a reliable seal at the cable entry point of your device with this gland adaptor from LAPP. The reducing component allows a cable gland to adapt to a threaded hole that's larger than its connecting thread. This saves you time, as there's no need to bore new holes into panels. The screw-in device allows for tool-free installation and is simple to connect. It's made of nickel-plated brass, making it resistant to corrosion and impact.
Features & Benefits
Wide operating temperature range of -60°C to +200°C for use extreme conditions
Knurled outer edge makes it easy to tighten or remove the unit without gloves
Knurled outer edge makes it easy to tighten or remove the unit without gloves
Applications
Industrial machines
Electronic devices
Audio and visual equipment
Electronic devices
Audio and visual equipment
Is this cable gland adaptor suitable to use with data and telecommunication equipment?
Yes, this reliable connector is a good choice for hooking-up data and telecommunication devices.
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M50 |
Interior Thread Size | M40 |
Material | Nickel Plated Brass |
Type | Reducer |
Thread Size | M50 → M40 |
Colour | Metallic |
Maximum Operating Temperature | +200°C |
Series | SKINDICHT |
Standards Met | CE |
Minimum Operating Temperature | -60°C |
- RS Stock No.:
- 664-4536
- Mfr. Part No.:
- 52104320
- Manufacturer:
- Lapp