Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M12x

Bulk discount available

Subtotal (1 bag of 25 units)*

€1.08

(exc. VAT)

€1.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 526 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€1.08€0.043
5 - 9€1.03€0.041
10 +€0.98€0.039

*price indicative

RS Stock No.:
664-4609
Mfr. Part No.:
53102001
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M12

Product Type

Cable Gland O-Ring

Material

Nitrile Rubber (NBR)

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

CE

COO (Country of Origin):
DE

LAPP Cable Gland O-Ring, NBR Material, 1.5mm Cable Thickness - SKINDICHT Series - 53102001


Want to achieve a reliable seal around wired connections? Choose this cable gland O-ring from LAPP to effectively block out dust and moisture. Its cross-sectional thickness of 1.5mm provides an effective barrier with minimal bulk. As it's made from highly-durable NBR material, the insert resists corrosion and forms a water-tight seal, making it suitable for use in contaminated conditions. It's quick and easy to fit by hand, without the need for tools.

Features & Benefits


• Standard M12 thread size for wide compatibility

• Black colour for a tidy finish to cable assemblies

• UV-resistant for a long service life in applications exposed to sunlight

Applications


• Control cabinets

• Mobile tools

• Automated industrial processes

What size diameter does this O-ring have?


The O-ring's diameter is 9 millimetres, so it won't add bulk to your connection.

Related links