Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M50x

Bulk discount available

Subtotal (1 bag of 25 units)*

€4.36

(exc. VAT)

€5.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€4.36€0.174
5 - 9€4.12€0.165
10 +€3.89€0.156

*price indicative

RS Stock No.:
664-4634
Mfr. Part No.:
53102060
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland O-Ring

Thread Size

M50

Material

Nitrile Rubber (NBR)

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

CE

COO (Country of Origin):
DE

Skintop O Rings


From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.

It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.

Features and Benefits

• UV Resistance

• Increases Resistance against Dust, Oils and Liquids

• Operating Temperature of -30°C to +100°C

Applications

Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;

• Control Cabinet Construction

• Handheld or Moving Devices and Machinery

• Control and Automation

Related links