Cinch, Modice Automotive Connector Plug 18 Way
- RS Stock No.:
- 664-7185
- Mfr. Part No.:
- 5810118033
- Manufacturer:
- Cinch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-7185
- Mfr. Part No.:
- 5810118033
- Manufacturer:
- Cinch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Type | Header | |
| Number of Contacts | 18 | |
| Gender | Male | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Series | Modice | |
| Height | 47mm | |
| Width | 153.2mm | |
| Depth | 134.6mm | |
| Housing Material | Glass Fibre Reinforced Polymer | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Type Header | ||
Number of Contacts 18 | ||
Gender Male | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series Modice | ||
Height 47mm | ||
Width 153.2mm | ||
Depth 134.6mm | ||
Housing Material Glass Fibre Reinforced Polymer | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
Related links
- Cinch, Modice Automotive Connector Female Cable 18 Way Crimp Termination 5810118023
- Cinch, Modice Automotive Connector Female Black Cable 30 Way Crimp Termination 5810130028
- Cinch, Modice Automotive Connector Female Black Cable 30 Way Crimp Termination 5810130029
- Cinch, Modice Automotive Connector Male Black Through Hole 48 Way Solder Termination 5810148005
- Cinch, Modice Automotive Connector Male Black Through Hole 30 Way Crimp Termination 5810130044
- Cinch, Modice Automotive Connector Male Black Through Hole 60 Way Solder Termination 5810160005
- Cinch, Modice Automotive Connector Male Black Through Hole 30 Way Crimp Termination 5810130045
- TE Connectivity Solder Termination
