TRACOPOWER DIN Rail Mounting Kit for use with TMP 60xxxC, TMP 30xxxC, TMP Series
- RS Stock No.:
- 666-2780
- Distrelec Article No.:
- 300-80-838
- Mfr. Part No.:
- TMP-MK2
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 246 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.47 |
| 5 - 9 | €6.29 |
| 10 - 24 | €6.08 |
| 25 - 49 | €5.83 |
| 50 + | €5.58 |
*price indicative
- RS Stock No.:
- 666-2780
- Distrelec Article No.:
- 300-80-838
- Mfr. Part No.:
- TMP-MK2
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Accessory Type | DIN Rail Mounting Kit | |
| Product Type | DIN Rail Mounting Kit | |
| For Use With | TMP 60xxxC, TMP 30xxxC | |
| Series | TMP | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Accessory Type DIN Rail Mounting Kit | ||
Product Type DIN Rail Mounting Kit | ||
For Use With TMP 60xxxC, TMP 30xxxC | ||
Series TMP | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- TW
Traco Power DIN Rail Mounting Kit, For Use With TMP Series Rails, 63.8 (W) x 112mm (L) - TMP-MK2
Make sure 30, 40 and 60W power modules get a firm grip on your DIN rail with this mounting kit from Traco Power. It's compatible with power supplies from the TMDC, TMM and TMP series, so it's a versatile part. The set includes everything you need to complete your mounting job – one plastic DIN rail clip, one aluminium mounting plate and eight roundhead screws.
Features & Benefits
• Weighs just 94.1g, making it easy to handle
• Plastic clip easily attaches to a DIN rail
• 3mm thick aluminium mounting plate is highly durable and acts as an effective heatsink
Applications
• Medical facilities
• Transportation systems
• Industrial equipment
How do you attach the kit to a DIN rail?
The plastic clip snaps directly to the DIN rail. You then screw the mounting plate to the clip and the power module to the plate to finish the installation.
How does a heat sink work?
The kit's aluminium mounting plate acts as a heat sink by absorbing some of the power module's warmth. This process keeps the plastic cool and prevents equipment damage.
Related links
- TRACOPOWER DIN Rail Mounting Kit for use with TMP 15xxxC, TMP Series
- TRACOPOWER DIN Rail Mounting Kit for use with TMT 30xxxC, TMT Series
- TRACOPOWER DIN Rail Mounting Kit, for use with TMT 15xxxC
- TRACOPOWER DIN Rail Mounting Kit for use with TEP 75-WI, TEP Series
- TRACOPOWER DIN Rail Mounting Kit, for use with TMT 50xxxC
- Lovato TMP Series DIN Rail Timer Relay 24 to 48 V dc 24 to 240 V ac 1-Function, SPDT
- Hirose TMP Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Hirose TMP Series RJ11 Connector Male, Cable Unshielded Straight 1 Port 6 Way
