- RS Stock No.:
- 666-3868
- Mfr. Part No.:
- 09452451130
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 666-3868
- Mfr. Part No.:
- 09452451130
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Cat5 PushPull RJ45 Panel Feed Through Connector Sets
Category 5 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving push-pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These cat5 Push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. These RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. Both of these RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal fir IP65/IP67 protection and 2 x RJ45 jacks. All models are highly reliable and excellent quality.
Features & Benefits
Bulkhead mount housing
Integrated seal
Fully shielded
Stock number 666-3868 has an EasyInstall housing with 4 x M3 drillings
Stock number 623-5987 has a Compact housing with 2 x M 2.5 drillings
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 34mm |
Series | HARTING PushPull |
- RS Stock No.:
- 666-3868
- Mfr. Part No.:
- 09452451130
- Manufacturer:
- HARTING