Keysight Technologies Digital Bench Power Supply, 5-Output 0 V ac to 20V, 80 W, 8 A Max

Subtotal (1 unit)*

€1,386.00

(exc. VAT)

€1,704.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,386.00

*price indicative

Calibration Options:

Each

€1,494.83

(exc. VAT)

€1,838.64

(inc. VAT)

Each

€1,465.83

(exc. VAT)

€1,802.97

(inc. VAT)

RS Stock No.:
667-7372
Distrelec Article No.:
169-84-140
Mfr. Part No.:
E3644A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

5

Maximum Output Voltage

20V

Maximum Output Current

8A

Power

80W

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Output Type

Digital

Supported Number of Displays

2

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

133mm

Depth

348.3mm

Standards/Approvals

CSA, UL

Width

212.8mm

Minimum Output Current

0A

Minimum Output Voltage

0V ac

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 80W Power Rating, 1 Output - E364XA Series - E3644A


Need DC power on demand? Choose this bench power supply from Keysight Technologies. It lets you obtain an output between 0 and 20V or 0 to 8V DC, making it a versatile piece of kit. A power rating of 80W means it's just what you need for high-power systems. This unit ensures everything stays on track thanks to its remote sensing capability, which helps to prevent voltage-related errors. You can easily keep a handle on things when transporting this product as it has a convenient built-in hand grip.

Features and Benefits


• Light weight of 6.6kg to minimise strain on your setup

• Rotary knob and self-guiding keypad controls ensure straightforward, hassle-free operation

• Adjustable overvoltage protection to prevent damage from electrical hazards

• Fluorescent dual display offers clarity and greater visibility for effective device management

Applications


• Industrial automation

• Medical equipment

• Electrical device management

What are the dimensions of this component?


UL3111-1 approved

CSA 22.2 No. 1010.1 certified

IEC 1010-1

IEC 320

EMC directive 89/336/EEC (Group 1, Class A)

This product has compact dimensions of 88.5 (H) x 212.6 (W) x 348.3mm (D), so it's ideal for use in tight spaces.

Note

Manufacturer’s Warranty

Related links