Keysight Technologies Digital Bench Power Supply, 5-Output 0 V ac to 60V, 49 W, 1.4 A Max
- RS Stock No.:
- 667-7378
- Distrelec Article No.:
- 169-84-132
- Mfr. Part No.:
- E3643A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,176.00
(exc. VAT)
€1,446.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,176.00 |
*price indicative
- RS Stock No.:
- 667-7378
- Distrelec Article No.:
- 169-84-132
- Mfr. Part No.:
- E3643A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 5 | |
| Maximum Output Voltage | 60V | |
| Maximum Output Current | 1.4A | |
| Power | 49W | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 133mm | |
| Depth | 348.3mm | |
| Standards/Approvals | CSA, UL | |
| Width | 212.8mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 5 | ||
Maximum Output Voltage 60V | ||
Maximum Output Current 1.4A | ||
Power 49W | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 133mm | ||
Depth 348.3mm | ||
Standards/Approvals CSA, UL | ||
Width 212.8mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 1 Output, 6.2kg Weight - E364XA Series - E3643A
Take charge of your device testing with this single-output bench power supply from Keysight Technologies. It delivers an output voltage of 0 to 35V or 0 to 60V DC, so it's a versatile choice for use with low-power equipment. The knobs and buttons on the front panel make it a breeze to change your parameters as you go. You'll also be able to protect your setup from overvoltage with just a single press of a button. The unit weighs only 6.2kg, so it won't place unnecessary strain on your setup.
• Ripple and noise of
Applications
• Laboratory testing
• Research and development
• Education facilities
How large is this bench power supply unit?
UL3111-1 approved
CSA 22.2 No. 1010.1 certified
IEC 1010-1
IEC 320
EMC directive 89/336/EEC (Group 1, Class A)
The unit has dimensions of 88.5 (H) x 212.6 (W) x 348.3mm (D), so it's compact enough to fit into small spaces.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 500 W
- Keysight Technologies Digital Bench Power Supply 300 W
- Keysight Technologies Digital Bench Power Supply 80 W
- Keysight Technologies Digital Bench Power Supply 100 W
- Keysight Technologies Digital Bench Power Supply 1.5 kW
- Keysight Technologies Digital Bench Power Supply 200 W
- Keysight Technologies Digital Bench Power Supply 750 W

