Keysight Technologies Digital Bench Power Supply, 5-Output 0 V ac to 60V, 80 W, 2.2 A Max
- RS Stock No.:
- 667-7381
- Distrelec Article No.:
- 169-84-157
- Mfr. Part No.:
- E3645A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,386.00
(exc. VAT)
€1,704.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,386.00 |
*price indicative
- RS Stock No.:
- 667-7381
- Distrelec Article No.:
- 169-84-157
- Mfr. Part No.:
- E3645A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 5 | |
| Maximum Output Current | 2.2A | |
| Maximum Output Voltage | 60V | |
| Power | 80W | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 55°C | |
| Depth | 348.3mm | |
| Width | 212.8mm | |
| Height | 133mm | |
| Standards/Approvals | CSA, UL | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 5 | ||
Maximum Output Current 2.2A | ||
Maximum Output Voltage 60V | ||
Power 80W | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 55°C | ||
Depth 348.3mm | ||
Width 212.8mm | ||
Height 133mm | ||
Standards/Approvals CSA, UL | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 80W Power Rating, 0 to 60V DC Output Voltage Range - E364XA Series - E3645A
Power through testing your electronic devices using this bench power supply from Keysight Technologies. As it closely regulates the voltage supplied to the circuits, it lets you safely carry out tests. Turn to the rotary knob to adjust the voltage and current supply without a hitch. As this unit stores and recalls up to five different operating statuses, it saves you the hassle of having to search out previous readings.
Features & Benefits
• Over-voltage protection helps prevent electrical hazards
• Built-in handle for easy transportation
• Low output ripple and noise of 8mVpp for clear signals
• Fluorescent digital display for convenient viewing in low-light settings
• Integrated cooling fan to prevent overheating
Applications
• Household appliances
• Control panels
• Assembly plants
• Electrical engineering
What's the power rating of this bench power supply?
This unit has a high power rating of 80W, making it suitable for heavy-duty equipment.
How do I connect this power supply to my operating system?
Thanks to built-in GPIB and RS-232 interfaces, you can plug this power supply into your control system for easy data processing and transfer.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 80 W
- Keysight Technologies Digital Bench Power Supply 80 W
- Keysight Technologies Digital Bench Power Supply 500 W
- Keysight Technologies Digital Bench Power Supply 300 W
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 100 W
- Keysight Technologies Digital Bench Power Supply 1.5 kW
- Keysight Technologies Digital Bench Power Supply 750 W
