Keysight Technologies Digital Bench Power Supply, 2-Output 0 V ac to 20V, 24 W, 3 A Max
- RS Stock No.:
- 667-7384
- Distrelec Article No.:
- 169-84-165
- Mfr. Part No.:
- E3646A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,528.00
(exc. VAT)
€1,879.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,528.00 |
*price indicative
- RS Stock No.:
- 667-7384
- Distrelec Article No.:
- 169-84-165
- Mfr. Part No.:
- E3646A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 20V | |
| Maximum Output Current | 3A | |
| Number of Outputs | 2 | |
| Power | 24W | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 55°C | |
| Height | 133mm | |
| Depth | 348.3mm | |
| Standards/Approvals | UL, CSA | |
| Width | 212.8mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 20V | ||
Maximum Output Current 3A | ||
Number of Outputs 2 | ||
Power 24W | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 55°C | ||
Height 133mm | ||
Depth 348.3mm | ||
Standards/Approvals UL, CSA | ||
Width 212.8mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 60W Maximum Power, 2 Outputs - E364XA Series - E3646A
Need to deliver the correct amount of power for the effective testing of your circuits? Look no further than this bench power supply from Keysight Technologies. For flexibility, the unit gives you an output voltage between 0 and 20V DC, so it has your low-power devices covered. Thanks to a load and line regulation of
Features & Benefits
• Overvoltage protection minimises the risk of electrical damage
• Binding posts accept safety test leads, banana plugs and stripped wires for versatility
Applications
• Research and development designs
• Product testing
• Industrial equipment maintenance
How do I operate this bench power supply?
The front panel has a user-friendly rotary knob and keypads that let you easily set the voltage output you need for your application. Resetting is also easy as pie via the on/off switch.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 40 W
- Keysight Technologies Digital Bench Power Supply 28 W
- Keysight Technologies Digital Bench Power Supply 400 W
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 400 W
- Keysight Technologies Digital Bench Power Supply 25 W
- Keysight Technologies Digital Bench Power Supply 40 W
- Keysight Technologies Digital Bench Power Supply 100 W
