Keysight Technologies Digital Bench Power Supply, 2-Output 0 V ac to 60V, 28 W, 800 mA Max
- RS Stock No.:
- 667-7388
- Distrelec Article No.:
- 169-84-173
- Mfr. Part No.:
- E3647A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,528.00
(exc. VAT)
€1,879.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,528.00 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 792-1507
Each
€1,626.00
(exc. VAT)
€1,999.98
(inc. VAT)
- RS Stock No.:
- 667-7388
- Distrelec Article No.:
- 169-84-173
- Mfr. Part No.:
- E3647A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 60V | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 2 | |
| Power | 28W | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 133mm | |
| Width | 212.8mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 348.3mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 60V | ||
Maximum Output Current 800mA | ||
Number of Outputs 2 | ||
Power 28W | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 133mm | ||
Width 212.8mm | ||
Standards/Approvals CSA, UL | ||
Depth 348.3mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
Programmable DC Power Supplies
The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
• Single and dual outputs
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 28 W
- Keysight Technologies Digital Bench Power Supply 28 W
- Keysight Technologies Digital Bench Power Supply 400 W
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 25 W
- Keysight Technologies Digital Bench Power Supply 400 W
- Keysight Technologies Digital Bench Power Supply 24 W
- Keysight Technologies Digital Bench Power Supply 40 W
