Microchip PICtail Plus ENC28J60 Development Kit AC164123
- RS Stock No.:
- 667-7902
- Mfr. Part No.:
- AC164123
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.85 |
*price indicative
- RS Stock No.:
- 667-7902
- Mfr. Part No.:
- AC164123
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Kit | |
| Featured Device | ENC28J60 | |
| Kit Name | PICtail Plus | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Kit | ||
Featured Device ENC28J60 | ||
Kit Name PICtail Plus | ||
Related links
- Microchip PICtail Plus MCP2515 Development Kit for Explorer 16 Development Board (DM240001) 20 MHz MCP2515DM-PTPLS
- Microchip PICtail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4 GHz AC164134-1
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip PICtail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
- Microchip PICtail Plus WINC1500 WiFi Daughter Board for WINC1510-MR210PB Certified Wi-Fi Module AC164156
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
