TE Connectivity AMPMODU MOD I Series Female Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max

Subtotal (1 pack of 100 units)*

€18.30

(exc. VAT)

€22.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
  • Plus 1,300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.183€18.30

*price indicative

Packaging Options:
RS Stock No.:
668-9390
Distrelec Article No.:
304-63-468
Mfr. Part No.:
281423-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD I Connector Housing

Current

3A

Series

AMPMODU MOD I

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

17AWG

Maximum Wire Size mm²

1mm²

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

18.8mm

TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts


A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.

For Crimp Tool see stock number 509-2010 .

Contact details:

509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose

509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose

509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose

668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip

668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip

668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip

668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip

745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose

745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Related links