RF Solutions VIPER-S2 Remote Control System,433.92MHz
- RS Stock No.:
- 672-9031
- Mfr. Part No.:
- VIPER-S2
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-9031
- Mfr. Part No.:
- VIPER-S2
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 2 | |
| Number of Key Fob Buttons | 2 | |
| Dimensions | 130 x 112 x 42mm | |
| Depth | 112mm | |
| Height | 42mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 10.5V dc | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 2 | ||
Number of Key Fob Buttons 2 | ||
Dimensions 130 x 112 x 42mm | ||
Depth 112mm | ||
Height 42mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 10.5V dc | ||
Width 130mm | ||
Related links
- RF Solutions VIPER-S1 Remote Control System,433.92MHz
- RF Solutions VIPER-S4 Remote Control System,433.92MHz
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions MAINSLINK Remote Control System,869.5 MHz
- RF Solutions TRAP-S4 Remote Control System,869.5MHz
- RF Solutions LINCOLN-4S4 Remote Control System,433MHz
- RF Solutions LINCOLN-4S1 Remote Control System,433MHz
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16000 m
