Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
D Sub Connectors
FCI Panel Mount, 11 Pin Solder D-sub Connector Socket
RS Stock No.:
673-4897
Mfr. Part No.:
DA11W1SA00LF
Manufacturer:
FCI
View this category
Discontinued product
RS Stock No.:
673-4897
Mfr. Part No.:
DA11W1SA00LF
Manufacturer:
FCI
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Sub Female DW Drawing
RoHS Certificate of Compliance
Statement of conformity
Power Cable Connectors
Note
These mixed Power cable connectors are not supplied with the higher Power contacts, see stock number
673-4942
typical.
Attribute
Value
Number of Contacts
11
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Length
38.76mm
Width
12.55mm
Depth
13.85mm
Dimensions
38.76 x 12.55 x 13.85mm