Amphenol Communications Solutions, Minitek Pwr Female Connector Housing, 2 mm Pitch, 4 Way, 2 Row Straight

Bulk discount available

Subtotal (1 pack of 5 units)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.96€4.80
125 - 495€0.728€3.64
500 - 2495€0.66€3.30
2500 - 4995€0.528€2.64
5000 +€0.50€2.50

*price indicative

RS Stock No.:
673-7616
Mfr. Part No.:
90311-004LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

2

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Minitek Latching Headers

Orientation

Straight

Standards/Approvals

No

Width

4.5mm

Length

4.4mm

Series

Minitek Pwr

Housing Material

Nylon

COO (Country of Origin):
FR

Crimp Housing - DIL Friction Lock


These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Note

Crimp Lead Stock number 674-1811 can be used in housings from FCI Minitek 90311-xxx Series, see stock number 673-7616 typical or on discrete Pins 0.5 mm square with a 2.4 → 3.3 mm long mating length.

Related links