- RS Stock No.:
- 673-7862
- Mfr. Part No.:
- 211CL2S2160
- Manufacturer:
- Delphi
Discontinued product
- RS Stock No.:
- 673-7862
- Mfr. Part No.:
- 211CL2S2160
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Sicma Crimp Terminals
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Sicma-3 |
Minimum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Contact Material | Bronze Powder |
- RS Stock No.:
- 673-7862
- Mfr. Part No.:
- 211CL2S2160
- Manufacturer:
- Delphi