Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Crimp Contacts
Delphi Sicma-3 Series Male Crimp Terminal
RS Stock No.:
673-7868
Mfr. Part No.:
211CL2S1160
Manufacturer:
Delphi
View all Crimp Contacts
Discontinued product
RS Stock No.:
673-7868
Mfr. Part No.:
211CL2S1160
Manufacturer:
Delphi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Sicma-3 1.5 mm female and male terminals Data Sheet
SICMA Crimping tools
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Sicma Crimp Terminals
Attribute
Value
Gender
Male
Series
Sicma-3
Minimum Wire Size mm²
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Contact Plating
Tin
Contact Material
Bronze Powder
RS Stock No.:
673-7868
Mfr. Part No.:
211CL2S1160
Manufacturer:
Delphi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Sicma-3 1.5 mm female and male terminals Data Sheet
SICMA Crimping tools
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Sicma Crimp Terminals
Attribute
Value
Gender
Male
Series
Sicma-3
Minimum Wire Size mm²
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Contact Plating
Tin
Contact Material
Bronze Powder