Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Twido Series, Digital
- RS Stock No.:
- 674-1956
- Mfr. Part No.:
- TM2DDO8TT
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-1956
- Mfr. Part No.:
- TM2DDO8TT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Series | TM5 | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| For Use With | Modicon M238, Twido Series | |
| Dimensions | 95.6 x 27.3 x 94.5 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Series TM5 | ||
Output Type Digital | ||
Number of Outputs 8 | ||
For Use With Modicon M238, Twido Series | ||
Dimensions 95.6 x 27.3 x 94.5 mm | ||
Related links
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Analogue
- Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital, Digital
- Schneider Electric Modicon M238 230 V ac
- Schneider Electric Modicon M238 24 V dc
- Schneider Electric Modicon M238 4 Outputs, 24 V dc
