Schneider Electric Modicon M238, Twido Series PLC I/O Module - 4 Inputs, 4 Outputs, 24 V dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
674-1968
Mfr. Part No.:
TM2DMM8DRT
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Inputs

4

Input Type

Digital

Number of Outputs

4

Output Type

Digital

For Use With

Modicon M238, Twido Series

Dimensions

90 x 24 x 70 mm

Related links