- RS Stock No.:
- 674-2270
- Mfr. Part No.:
- A-USBPB-N
- Manufacturer:
- ASSMANN WSW
1025 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.552
(exc. VAT)
€0.679
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €0.552 | €2.76 |
125 - 370 | €0.408 | €2.04 |
375 - 995 | €0.366 | €1.83 |
1000 - 1995 | €0.292 | €1.46 |
2000 + | €0.274 | €1.37 |
*price indicative |
- RS Stock No.:
- 674-2270
- Mfr. Part No.:
- A-USBPB-N
- Manufacturer:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
Product Details
Assmann Type A and Type B IEEE1394 USB Plug Connectors
Assmann brings you a series of Type A and Type B IEEE1394 2.0 USB plug connectors. Each connector features a white PBT UL94V-0 insulator and gold plated contacts. The whole unit is enclosed by a brilliant metal front and back shell for prolonged life activity. Operation temperatures are from -20°C up to +85°C.
Assmann
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
USB Type | B |
Termination Method | Solder |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1.0A |
Voltage Rating | 30.0 V |
Contact Material | Brass |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +85°C |