ASSMANN WSW Jumper Straight Female Grey Open Top 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 674-2381
- Mfr. Part No.:
- AKSPT/G GREY
- Manufacturer:
- ASSMANN WSW
Bulk discount available
Subtotal (1 pack of 10 units)*
€1.57
(exc. VAT)
€1.93
(inc. VAT)
In Stock
- 940 unit(s) ready to ship from another location
- Plus 2,240 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.157 | €1.57 |
| 250 - 990 | €0.098 | €0.98 |
| 1000 - 4990 | €0.08 | €0.80 |
| 5000 - 9990 | €0.075 | €0.75 |
| 10000 + | €0.068 | €0.68 |
*price indicative
- RS Stock No.:
- 674-2381
- Mfr. Part No.:
- AKSPT/G GREY
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Sub Type | Open Top | |
| Product Type | Jumper | |
| Number of Contacts | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Voltage | 1000V | |
| Colour | Grey | |
| Number of Rows | 1 | |
| Length | 6mm | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Width | 2.44mm | |
| Standards/Approvals | No | |
| Depth | 2.44mm | |
| Maximum Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Sub Type Open Top | ||
Product Type Jumper | ||
Number of Contacts 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Voltage 1000V | ||
Colour Grey | ||
Number of Rows 1 | ||
Length 6mm | ||
Contact Material Brass | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Orientation Straight | ||
Width 2.44mm | ||
Standards/Approvals No | ||
Depth 2.44mm | ||
Maximum Contact Resistance 30mΩ | ||
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.
Assmann 2.54mm Shorting Links / Jumpers
Related links
- ASSMANN WSW Jumper Straight Female Grey Open Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Blue Open Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Black Closed Top 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Black Closed Top 2 Way 1 Row 2 mm Pitch
- ASSMANN WSW Jumper Straight Female Black Open Top 2 Way 1 Row 2 mm Pitch
- Molex, 98266 Jumper Straight Female Grey Jumper 40 Way 1 Row 0.5 mm Pitch
