ASSMANN WSW Jumper Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch

Bulk discount available

Subtotal (1 pack of 10 units)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,830 unit(s) shipping from 27 April 2026
  • Plus 6,730 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240€0.461€4.61
250 - 990€0.19€1.90
1000 - 4990€0.162€1.62
5000 - 9990€0.145€1.45
10000 +€0.136€1.36

*price indicative

Packaging Options:
RS Stock No.:
674-2390
Mfr. Part No.:
AKSPT/G RED
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Sub Type

Open Top

Product Type

Jumper

Number of Contacts

2

Current

3A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Voltage

1000V

Colour

Red

Number of Rows

1

Length

6mm

Contact Material

Brass

Contact Plating

Gold

Contact Gender

Female

Depth

2.44mm

Width

2.44mm

Orientation

Straight

Standards/Approvals

No

Maximum Contact Resistance

30mΩ

COO (Country of Origin):
TW

Assmann 2.54mm Shorting Links / Jumpers


A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.

Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.

Assmann 2.54mm Shorting Links / Jumpers


Related links