TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08 mm Pitch, 2 Way, 2 Row Straight
- RS Stock No.:
- 680-1313
- Mfr. Part No.:
- 175362-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- Plus 1,490 unit(s) shipping from 04 May 2026
- Plus 5,435 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.816 | €4.08 |
| 125 - 495 | €0.62 | €3.10 |
| 500 - 2495 | €0.504 | €2.52 |
| 2500 - 4995 | €0.394 | €1.97 |
| 5000 + | €0.384 | €1.92 |
*price indicative
- RS Stock No.:
- 680-1313
- Mfr. Part No.:
- 175362-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Sensor Connector | |
| Orientation | Straight | |
| Series | Dynamic 3000 | |
| Width | 4.58mm | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Sensor Connector | ||
Orientation Straight | ||
Series Dynamic 3000 | ||
Width 4.58mm | ||
Standards/Approvals No | ||
Length 21mm | ||
Housing Material Nylon | ||
Dynamic D-3500 Series Housings
The design of the D-3500 Series housing incorporates a lock for security of the connection.
Tyco Dynamic 3000 Series
Note
For D-3000 Series Contacts see stock number 680-0988 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.
Related links
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight, Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
