TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 680-1571
- Distrelec Article No.:
- 304-48-727
- Mfr. Part No.:
- 2-178288-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €0.894 | €4.47 |
| 100 - 370 | €0.684 | €3.42 |
| 375 - 1495 | €0.648 | €3.24 |
| 1500 - 2995 | €0.512 | €2.56 |
| 3000 + | €0.496 | €2.48 |
*price indicative
- RS Stock No.:
- 680-1571
- Distrelec Article No.:
- 304-48-727
- Mfr. Part No.:
- 2-178288-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Connector | |
| Orientation | Straight | |
| Series | Dynamic 3000 | |
| Housing Material | Polyamide | |
| Length | 26.76mm | |
| Standards/Approvals | No | |
| Width | 7.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board Connector | ||
Orientation Straight | ||
Series Dynamic 3000 | ||
Housing Material Polyamide | ||
Length 26.76mm | ||
Standards/Approvals No | ||
Width 7.15mm | ||
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Tyco Dynamic 3000 Series
Note
For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.
Related links
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
