- RS Stock No.:
- 680-2388
- Mfr. Part No.:
- 87756-7
- Manufacturer:
- TE Connectivity
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.339
(exc. VAT)
€0.417
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.339 | €33.90 |
1000 - 2900 | €0.268 | €26.80 |
3000 - 7400 | €0.241 | €24.10 |
7500 - 14900 | €0.214 | €21.40 |
15000 + | €0.187 | €18.70 |
*price indicative |
- RS Stock No.:
- 680-2388
- Mfr. Part No.:
- 87756-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Receptacle Crimp Contacts (Mod IV)
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Bronze, Phosphor Bronze |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |