TE Connectivity Female Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination
- RS Stock No.:
- 680-5261
- Mfr. Part No.:
- 5120528-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-5261
- Mfr. Part No.:
- 5120528-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 64 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Housing Material Thermoplastic | ||
Related links
- TE Connectivity Female Backplane Connector 64-Contacts Solder Termination
- Samtec MEC1 Series Female Edge Connector 16-Contacts 2-Row, Solder Termination
- TE Connectivity 1FHR Series Straight Backplane Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity 1FHP Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity FH Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity 1FHR Series Straight Backplane Connector Female 84-Contacts 2 Row, Solder
- TE Connectivity Right Angle Female 8 Row, 200 Way
- Hirose DF9 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
