TE Connectivity AMP Series, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 680-7447
- Mfr. Part No.:
- 1-1337586-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-7447
- Mfr. Part No.:
- 1-1337586-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Series | AMP | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Snap On | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Series AMP | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Snap On | ||
RoHS Status: Not Applicable
Related links
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity Cable N Connector Right Angle Body
- TE Connectivity Greenpar Series PCB BNC Right Angle Body
- TE Connectivity SMB Series Cable Male SMB Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- Rosenberger BNC Series 75Ω Right Angle Body
- TE Connectivity AMP Series Through Hole Female Twin Axial Right Angle Body Solder
