TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 680-9361
- Distrelec Article No.:
- 302-67-508
- Mfr. Part No.:
- 5748678-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 178 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.60 |
| 25 - 74 | €5.40 |
| 75 - 199 | €5.00 |
| 200 - 399 | €4.63 |
| 400 + | €4.28 |
*price indicative
- RS Stock No.:
- 680-9361
- Distrelec Article No.:
- 302-67-508
- Mfr. Part No.:
- 5748678-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | E | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size E | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, Series HDP, HDE, Straight Exit, 2 Piece Backshells
Straight exit, two-piece unassembled backshells or cable clamp kits made from black ABS with 2 x zinc plated steel 4-40 fillister head screws, 2 x hex nuts and 2 x 4-40 mounting screws. These straight exit, two-piece AMPLIMITE backshells are for use with HDE Metal-Shell and HDP-Metal Shell d-sub connectors.
Backshell kits 680-9361 and 717-4596 are supplied with 4 grommets
Backshell kits 680-9370 , 680-9373 AND 782-6171 are supplied with 6 grommets
For 2 piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell, 25 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell, 50 Way
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
