TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way
- RS Stock No.:
- 680-9402
- Mfr. Part No.:
- 828277-6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €13.43 |
| 25 - 74 | €13.03 |
| 75 - 199 | €12.61 |
| 200 - 399 | €11.82 |
| 400 + | €11.41 |
*price indicative
- RS Stock No.:
- 680-9402
- Mfr. Part No.:
- 828277-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | PC | |
| Body Orientation | Straight | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material PC | ||
Body Orientation Straight | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 9 Way
- TE Connectivity PC D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Steel Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
