TE Connectivity 2.54mm Pitch 72 Way Through Hole Mount SIMM Socket
- RS Stock No.:
- 681-2307
- Mfr. Part No.:
- 5822134-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€6.33
(exc. VAT)
€7.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €6.33 |
| 25 - 99 | €5.33 |
| 100 - 249 | €4.84 |
| 250 - 499 | €4.73 |
| 500 + | €4.44 |
*price indicative
- RS Stock No.:
- 681-2307
- Mfr. Part No.:
- 5822134-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Memory Socket Type | SIMM Socket | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Number of Contacts | 72 | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Memory Socket Type SIMM Socket | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Number of Contacts 72 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
- TE Connectivity 1.27mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
- TE Connectivity AMP-QUICK Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Winslow 2.54 mm Pitch 72 Way 1A
- TE Connectivity 2.54mm Pitch 3 Way Transistor IC Socket
- TE Connectivity 2.54mm Pitch Straight 6 Way 1A
- TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- TE Connectivity 2.54mm Pitch Vertical 32 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket
